TE Connectivity 1011-026-0205

DT MOUNTING CLIP, STRAIGHT, PLAS / Connector Clip For DT Series Receptacles
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1011-026-0205.

IHS

Datasheet5 pages1 year ago

TME

Upverter

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1011-026-0205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2012-12-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1011-026-0205 provided by its distributors.

DT MOUNTING CLIP, STRAIGHT, PLAS / Connector Clip For DT Series Receptacles
Mounting Clip for Deutsch DTM DTP DT Series Size 2/3/4/6/12 Automotive Connectors Glass Filled Polyamide Gray
Connector Accessories Clip Right Angle Plastic Gray Automotive Box
1011-026-0205, TE Connectivity / Deutsch Automotive
DEUTSCH DT Series Gray Color Straight Mounting Clip
Automotive Connectors ATTACHMENT CLIP GREY
CLIP, PA66, GRY, 5.08MM HOLE, ST
Mounting Clip, Size 2/3/4/6/12, Pcb Conn; Accessory Type:Mounting Clip; For Use With:Deutsch Dtm, Dtp, Dt Series Size 2/3/4/6/12 Pcb Connectors; Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity 1011-026-0205
CLIP, PA66, GRY, 5.08MM HOLE, ST Primary Product Color: Gray Primary Product Material: PA GF Automotive Connector Accessory Type: Mounting Clip Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Gray PA GF | Deutsch Dt Mounting Clip | Part Number: 1011-026-0205 | Internal Number: 1011-026-0205 | Alias Number: ZPF000000000136955 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1011 026 0205