TE Connectivity / DEUTSCH 0421-203-04141

Reducer Crimp Sleeve For Use With Automotive Connectors Nickel Plated Copper Alloy Box
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 0421-203-04141.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+60.68%

CAD Models

Download TE Connectivity / DEUTSCH 0421-203-04141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH 0421-203-04141 provided by its distributors.

Reducer Crimp Sleeve For Use With Automotive Connectors Nickel Plated Copper Alloy Box
DEUTSCH Size 4 Crimp Sleeve Reducer for 10-8 AWG
Connector Accessory, Copper Alloy
CRIMP SLEEVE, PLUG & SOCKET CONTACT; Product Range:-; For Use With:AMP HD30 Series Size 4 Plug and Socket Contacts; Accessory Type:Crimp Sleeve RoHS Compliant: Yes
REDUCING SLV Automotive Connector Accessory Type: Sleeve Primary Product Material: Copper Alloy Primary Product Color: Other Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Sleeve Copper Alloy | Automotive Connector Accessories | Part Number: 0421-203-04141 | Internal Number: 0421-203-04141 | Alias Number: ZPF000000000131858 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS