TE Connectivity / Crompton 8SHT-162

Indoor, CT, Ratio-1600-5 A, 10kV BIL, 60Hz, Single Ratio, B0.9, 600V, Crompton | TE Connectivity 8SHT-162
$ 122.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Crompton 8SHT-162.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of TE Connectivity / Crompton 8SHT-162 provided by its distributors.

Indoor, CT, Ratio-1600-5 A, 10kV BIL, 60Hz, Single Ratio, B0.9, 600V, Crompton | TE Connectivity 8SHT-162
XFMR, CURRENT, 1600:5, 100.0VA, 3.25in.
Current Transformer; Current Ratio:1600:5; Power Rating:100Va; Transformer Mounting:Panel Mount; Secondary Current Nom:5A; Features:3.25"; Frequency Max:400Hz; Frequency Min:50Hz; Input Current:1.6Ka; Output Current:5A Rohs Compliant: Na |Crompton Te Connectivity 8SHT-162

Manufacturer Aliases

TE Connectivity / Crompton has several brands around the world that distributors may use as alternate names. TE Connectivity / Crompton may also be known as the following names:

  • Crompton
  • CROMPTON - TE CONNECTIVITY
  • Crompton Instruments
  • TYCO ELECTRONICS / CROMPTON
  • CROMPTON METER
  • TE Connectivity (Tyco Electronics) / CROMPTON
  • Crompton Controls
  • ELECTROMAGNETIC INDUSTRIES LLP
  • Crompton Instruments TE Connectivity