TE Connectivity / Crompton 8RL-301

Indoor, CT, Model-8, Ratio-300-5 A, 10kV BIL, 60Hz, Single Ratio, 600V, Crompton | TE Connectivity 8RL-301
$ 42.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Crompton 8RL-301.

Newark

Datasheet1 page17 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of TE Connectivity / Crompton 8RL-301 provided by its distributors.

Indoor, CT, Model-8, Ratio-300-5 A, 10kV BIL, 60Hz, Single Ratio, 600V, Crompton | TE Connectivity 8RL-301
XFMR, CURRENT, 300:5, 15.0VA, 3.25in.
Current Transformer; Ct Construction:Ansi Rated Window Type; Current Ratio:300:5; Accuracy Class:Class 1; Power Rating:15Va; Window Diameter:82.6Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Chassis Mount; Features:3.25" Rohs Compliant: Na |Crompton Te Connectivity 8RL-301

Manufacturer Aliases

TE Connectivity / Crompton has several brands around the world that distributors may use as alternate names. TE Connectivity / Crompton may also be known as the following names:

  • Crompton
  • CROMPTON - TE CONNECTIVITY
  • Crompton Instruments
  • TYCO ELECTRONICS / CROMPTON
  • CROMPTON METER
  • TE Connectivity (Tyco Electronics) / CROMPTON
  • Crompton Controls
  • ELECTROMAGNETIC INDUSTRIES LLP
  • Crompton Instruments TE Connectivity

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8RL301