TE Connectivity / Crompton 5SFT-151

Current Transformer w/FT & Terms 1.56" Input/Scaling: 5CT Req, Crompton | TE Connectivity 5SFT-151
$ 39.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Crompton 5SFT-151.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-61.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Crompton 5SFT-151 provided by its distributors.

Current Transformer w/FT & Terms 1.56" Input/Scaling: 5CT Req, Crompton | TE Connectivity 5SFT-151
Current Transformer, 150:5A, 1% Accuracy Class
Current Transformer, 150:5, 5VA
Current Transformer; Ct Construction:Non-Ansi Rated Window Type; Current Ratio:150:5; Accuracy Class:Class 1; Power Rating:5Va; Window Diameter:40Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Feet Mount; Features:1.56" Rohs Compliant: Na |Crompton Te Connectivity 5SFT-151

Manufacturer Aliases

TE Connectivity / Crompton has several brands around the world that distributors may use as alternate names. TE Connectivity / Crompton may also be known as the following names:

  • Crompton
  • CROMPTON - TE CONNECTIVITY
  • Crompton Instruments
  • TYCO ELECTRONICS / CROMPTON
  • CROMPTON METER
  • TE Connectivity (Tyco Electronics) / CROMPTON
  • Crompton Controls
  • ELECTROMAGNETIC INDUSTRIES LLP
  • Crompton Instruments TE Connectivity

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SFT151