TE Connectivity / Crompton 5RL-501

Current Transformer w/Leads 1.56" Input/Scaling: 20CT Req 500/5 Accuracy, Crompton | TE Connectivity 5RL-501
$ 31.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Crompton 5RL-501.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of TE Connectivity / Crompton 5RL-501 provided by its distributors.

Current Transformer w/Leads 1.56" Input/Scaling:20CT Req 500/5 Accuracy, Crompton | TE Connectivity 5RL-501
XFMR, CURRENT, 500:5, 20.0VA, 1.56in.
Current Transformer; Ct Construction:Non-Ansi Rated Window Type; Current Ratio:500:5; Accuracy Class:Class 1; Power Rating:20Va; Window Diameter:40Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Chassis Mount; Features:1.56" Rohs Compliant: Na |Crompton Te Connectivity 5RL-501

Manufacturer Aliases

TE Connectivity / Crompton has several brands around the world that distributors may use as alternate names. TE Connectivity / Crompton may also be known as the following names:

  • Crompton
  • CROMPTON - TE CONNECTIVITY
  • Crompton Instruments
  • TYCO ELECTRONICS / CROMPTON
  • CROMPTON METER
  • TE Connectivity (Tyco Electronics) / CROMPTON
  • Crompton Controls
  • ELECTROMAGNETIC INDUSTRIES LLP
  • Crompton Instruments TE Connectivity

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5RL501