TE Connectivity / Crompton 460-480

Potential Transformer, 480Vx120V,
$ 389.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Crompton 460-480.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-93.57%

Descriptions

Descriptions of TE Connectivity / Crompton 460-480 provided by its distributors.

Potential Transformer, 480Vx120V,
Indoor, VT, Ratio-480-120, Single Phase, 10 kV BIL, 60 Hz, 0.6W, 600, Crompton | TE Connectivity 460-480
VOLTAGE TRANSFORMER; Turns Ratio:4:1; Input Current:1A; Frequency Min:-; Frequency Max:60Hz; Transformer Mounting:Panel; Product Range:-; Isolation Transformer Primary Voltages:1 x 480V; Output Voltage:120V; Power Rating:75VA RoHS Compliant: NA

Manufacturer Aliases

TE Connectivity / Crompton has several brands around the world that distributors may use as alternate names. TE Connectivity / Crompton may also be known as the following names:

  • Crompton
  • CROMPTON - TE CONNECTIVITY
  • Crompton Instruments
  • TYCO ELECTRONICS / CROMPTON
  • CROMPTON METER
  • TE Connectivity (Tyco Electronics) / CROMPTON
  • Crompton Controls
  • ELECTROMAGNETIC INDUSTRIES LLP
  • Crompton Instruments TE Connectivity