TE Connectivity / Crompton 2SFT-600

Current Transformer w/feetand terminals, 1.13" Input/Scaling: 2CT Req, Crompton | TE Connectivity 2SFT-600
$ 18.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Crompton 2SFT-600.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-25.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2020-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Crompton 2SFT-600 provided by its distributors.

Current Transformer w/feetand terminals, 1.13" Input/Scaling:2CT Req, Crompton | TE Connectivity 2SFT-600
Current Transformer, 60:5A, 3% Accuracy Class
Current Transformer, 60:5, 2VA,
Current Transformer; Ct Construction:Non-Ansi Rated Window Type; Current Ratio:60:5; Accuracy Class:Class 3; Power Rating:2Va; Window Diameter:28.7Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Feet Mount; Features:1.13" Rohs Compliant: Na |Crompton Te Connectivity 2SFT-600

Manufacturer Aliases

TE Connectivity / Crompton has several brands around the world that distributors may use as alternate names. TE Connectivity / Crompton may also be known as the following names:

  • Crompton
  • CROMPTON - TE CONNECTIVITY
  • Crompton Instruments
  • TYCO ELECTRONICS / CROMPTON
  • CROMPTON METER
  • TE Connectivity (Tyco Electronics) / CROMPTON
  • Crompton Controls
  • ELECTROMAGNETIC INDUSTRIES LLP
  • Crompton Instruments TE Connectivity

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SFT600