TE Connectivity / Crompton 2SFT-121

Current Transformer w/ Feet & Terminals, 1.13input/scaling 2.5Bezel, Crompton | TE Connectivity 2SFT-121
$ 28.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Crompton 2SFT-121.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2020-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Crompton 2SFT-121 provided by its distributors.

Current Transformer w/ Feet & Terminals, 1.13input/scaling 2.5Bezel, Crompton | TE Connectivity 2SFT-121
Current Transformer, 120:5A, 1% Accuracy Class
Current Transformer, 120:5, 2.5VA
Current Transformer; Ct Construction:Non-Ansi Rated Window Type; Current Ratio:120:5; Accuracy Class:Class 1; Power Rating:2.5Va; Window Diameter:28.7Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Feet Mount; Features:1.13" Rohs Compliant: Na |Crompton Te Connectivity 2SFT-121

Manufacturer Aliases

TE Connectivity / Crompton has several brands around the world that distributors may use as alternate names. TE Connectivity / Crompton may also be known as the following names:

  • Crompton
  • CROMPTON - TE CONNECTIVITY
  • Crompton Instruments
  • TYCO ELECTRONICS / CROMPTON
  • CROMPTON METER
  • TE Connectivity (Tyco Electronics) / CROMPTON
  • Crompton Controls
  • ELECTROMAGNETIC INDUSTRIES LLP
  • Crompton Instruments TE Connectivity

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SFT121