TE Connectivity / Crompton 2RL-301

Current Transformer W/ Leads 1.05" Input/scaling: 8CT Req 300/2ACCURACY, Crompton
$ 27.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Crompton 2RL-301.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2020-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Crompton 2RL-301 provided by its distributors.

CURRENT TRANSFORMER W/ LEADS 1.05" INPUT/SCALING:8CT REQ 300/2ACCURACY, CROMPTON
Current Transformer, 300:5A, 1% Accuracy Class
XFMR, CURRENT, 300:5, 8.0VA, 1.05in.
Current Transformer; Ct Construction:Non-Ansi Rated Window Type; Current Ratio:300:5; Accuracy Class:Class 1; Power Rating:8Va; Window Diameter:26.7Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Chassis Mount; Features:1.05"rohs Compliant: Yes |Crompton Te Connectivity 2RL-301

Manufacturer Aliases

TE Connectivity / Crompton has several brands around the world that distributors may use as alternate names. TE Connectivity / Crompton may also be known as the following names:

  • Crompton
  • CROMPTON - TE CONNECTIVITY
  • Crompton Instruments
  • TYCO ELECTRONICS / CROMPTON
  • CROMPTON METER
  • TE Connectivity (Tyco Electronics) / CROMPTON
  • Crompton Controls
  • ELECTROMAGNETIC INDUSTRIES LLP
  • Crompton Instruments TE Connectivity

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2RL301