TE Connectivity / Corcom RJ11-2L-B

Conn RJ-11 F 2 POS 1.27mm Solder RA Thru-Hole 2 Terminal 1 Port
$ 3.898
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom RJ11-2L-B.

IHS

Datasheet2 pages0 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-08
LTD Date2012-12-31

Related Parts

CAGE ASSEMBLY, EMI; SERIES: 74722; CONNECTOR MOUNTING: PCB; CONTACT PLATING: 0

Descriptions

Descriptions of TE Connectivity / Corcom RJ11-2L-B provided by its distributors.

Conn RJ-11 F 2 POS 1.27mm Solder RA Thru-Hole 2 Terminal 1 Port
Jack 90, 6p2c (RJ11) 1 15.75mm*20.57mm
RJ11-2L-B, TE CONNECTIVITY / CORCOM
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Series:L; Contact Plating:Gold; Gender:Jack; No. of Contacts:2; No. of Ports:1; Contact Termination:Through Hole; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC