
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | PSLS0SS60 | 0 | 80 | 21h | ||||||||
| Sager Electronics | PSLS0SS60 | 0 | 80 | |||||||||
| Heilind Americas | PSLS0SS60 | 0 | 16h | |||||||||
| Interstate Connecting Components | PSLS0SS60 | 0 | 15h | |||||||||
| Heilind Asia | PSLS0SS60 | 0 | 80 | 10h |
Download TE Connectivity / Corcom PSLS0SS60 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / Corcom PSLS0SS60 provided by its distributors.
TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names: