TE Connectivity / Corcom PSL0XSS60

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse ST 1 Port
$ 20.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PSL0XSS60.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

Master Electronics

Electro Sonic

TE Connectivity

X-ON

CAD Models

Download TE Connectivity / Corcom PSL0XSS60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom PSL0XSS60 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse ST 1 Port
AC Power Entry Modules 6A SINGLE FUSE SNAP IN MOUNT
Mains Power Connector, 115/230VAC
Cross Referenced to TE CNTY CORCOM - Part CORPSL0XSS60
Special Order: PSL0XSS60=C1043 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: None Mount Angle: Vertical Power Entry Module Dual AC (Series/Parallel) Switch | Corcom P Series Multi-Function Inlet Fil | Part Number: PSL0XSS60 | Internal Number: 1-6609107-6 | TE Connectivity
1-6609107-6, TE CONNECTIVITY/AMP BRAND
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
Connector Type:iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:quick Connect; Connector Mounting:snap-In, Flange Mount; Ip Rating:-; Product Range:corcom P Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609107-6
  • PSL0XSS60.