TE Connectivity / Corcom PM0S0DM3E

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A Fuse/Switch/Voltage Selector ST 1 Port
$ 39.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PM0S0DM3E.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+2.97%

CAD Models

Download TE Connectivity / Corcom PM0S0DM3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom PM0S0DM3E provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A Fuse/Switch/Voltage Selector ST 1 Port
Mains Power Connector, 115/230VAC
AC Power Entry Modules PM0S0DM3E=C7116
Cross Referenced to TE CNTY CORCOM - Part CORPM0S0DM3E
Pm0S0Dm3E=C7116 |Te Connectivity Amp 4-1609156-2
Multi-Function Inlet Filters, Power Entry Module, Single AC Input, DPST, Complete Can, Vertical, 3 A, Mounting Ears (Vertical), IEC Input, Corcom P
PWR ENT MOD RCPT IEC320-C14 PNL
Special Order: PM0S0DM3E=C7116 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC DPST Complete Can | Power Entry Module: Medium Multi-Function & Corcom P Series | Part Number: PM0S0DM3E | Internal Number: 4-1609156-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1609156-2