TE Connectivity / Corcom PE0SXDH6A

Power Entry Module Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port
$ 28.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE0SXDH6A.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity / Corcom PE0SXDH6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom PE0SXDH6A provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Mains Power Connector, 115/230VAC
AC Power Entry Modules FUSE FILTER 6A
POWER ENTRY MOD W/SWITCH, C14, 6A
Cross Referenced to TE CNTY CORCOM - Part CORPE0SXDH6A
Filter, PE0SXDH6A=C2225 | TE Connectivity PE0SXDH6A
PWR ENT MOD RCPT IEC320-C14 PNL
POWER ENTRY CONN, PLUG, 6A/250V, FLANGE; Product Range:Corcom P Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:6A; Connector Mounting:Flange Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-2018)
Special Order: PE0SXDH6A=C2225 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry Module Dual AC (Series/Parallel) DPST Filter Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0SXDH6A | Internal Number: 1-6609929-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609929-1
  • 1-6609929-1 .