TE Connectivity / Corcom PE000SS30

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse RA 1 Port
$ 20.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE000SS30.

IHS

Datasheet4 pages1 year ago
Datasheet6 pages0 years ago
Datasheet7 pages25 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / Corcom PE000SS30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom PE000SS30 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse RA 1 Port
Ac Power Entry Modules 3A Single Fuse Horizontal |Te Connectivity Amp 6609104-8
Multi-Function Inlet Filters, Power Entry Module, Single AC Input, No Switch, None, Vertical, 3 A, Mounting Ears (Horizontal), IEC Input, Corcom P
Special Order: PE000SS30=C1133 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: None Mount Angle: Vertical Power Entry Module Single AC Switch | Corcom P Series Multi-Function Inlet Fil | Part Number: PE000SS30 | Internal Number: 6609104-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609104-8