TE Connectivity / Corcom PE000DZ6C

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse RA 1 Port
$ 50.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE000DZ6C.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-5.26%

CAD Models

Download TE Connectivity / Corcom PE000DZ6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom PE000DZ6C provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse RA 1 Port
IEC Power Entry Modules 6A DUAL FUSE HORIZONTAL MOUNT
Mains Power Connector, 115/230VAC
Filter, PE000DZ6C M0=C7013 | TE Connectivity PE000DZ6C
Cross Referenced to TE CNTY CORCOM - Part CORPE000DZ6C
Multi-Function Inlet Filters, Power Entry Module, Single AC Input, No Switch, Complete Can, Vertical, 6 A, Mounting Ears (Horizontal), Corcom P
EMI/RFI Filters and Accessories
6609108-1, TE CONNECTIVITY/AMP BRAND
PWR ENT MOD RCPT IEC320-C14 PNL
Special Order: PE000DZ6C M0=C7013 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC Switch Complete Can | High Performance Filters & Corcom P Series | Part Number: PE000DZ6C | Internal Number: 6609108-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609108-1