TE Connectivity / Corcom PE000DMXE

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Fuse/Voltage Selector ST 1 Port
$ 38.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE000DMXE.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / Corcom PE000DMXE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom PE000DMXE provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Fuse/Voltage Selector ST 1 Port
AC Power Entry Modules HORZ MNT SNGL VOLT DUAL FUSE MED PERF
Mains Power Connector, 115/230VAC
Cross Referenced to TE CNTY CORCOM - Part CORPE000DMXE
Pe000Dmxe=C7100/ Pkg |Corcom Te Connectivity PE000DMXE
AC Power Entry Modules PE000DMXE
4-1609154-6, TE CONNECTIVITY/AMP BRAND
Multi-Function Inlet Filters, Power Entry Module, Single AC Input, DPST, Complete Can, Vertical, 10 A, Mounting Ears (Horizontal), IEC Input, Corcom P
PWR ENT MOD RCPT IEC320-C14 PNL
PE000DMXE=C7100 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC DPST Complete Can | Power Entry Module: Medium Multi-Function & Corcom P Series | Part Number: PE000DMXE | Internal Number: 4-1609154-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1609154-6