TE Connectivity / Corcom GA310

Cable Assembly Wire Lead 0.914m 18AWG Power 3 POS PLCrimp
$ 11.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom GA310.

Arrow Electronics

Datasheet1 page14 years ago

JRH Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+12.00%

CAD Models

Download TE Connectivity / Corcom GA310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity2058300-3
Cable Assembly, 6 Pos Wire To Brd, 101.6 |Amp Te Connectivity 2058300-3

Descriptions

Descriptions of TE Connectivity / Corcom GA310 provided by its distributors.

Cable Assembly Wire Lead 0.914m 18AWG Power 3 POS PLCrimp
; Connector Type:Plug & Socket; No. of Contacts:3; Body Length:36"; Connector Retention Style:Panel Lock; Features:Custom Connector Assembly w/ Three 18 AWG wire Leads; For Use With:DA Series Filter ;RoHS Compliant: Yes
GA310 DA PLUG ASSY=F6824 Filter Accessory Type: Connector Assembly Filter Accessory For Use With: DA Series Connector Assembly DA Series | Emi & Emc Accessories | Part Number: GA310 | Internal Number: 1609136-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1609136-2