TE Connectivity / Corcom 9-1609967-5

Power Line Filter 50Hz/60Hz 8A 520VAC Terminal Block DIN Rail
$ 116.45
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 9-1609967-5.

IHS

Datasheet3 pages1 year ago

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity / Corcom 9-1609967-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-05-11
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 9-1609967-5 provided by its distributors.

Power Line Filter 50Hz/60Hz 8A 520VAC Terminal Block DIN Rail
Power Line Filters KEM 8A 1S HIGH PER SP DELTA 520 VAC
9-1609967-5, TE CONNECTIVITY/AMP BRAND
POWER LINE FILTER, 3-PH, 8A, 520VAC;
LINE FILTER 520VAC 8A CHASS MNT
Power Line Filter, 3-Ph, 8A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:8A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Kem Series Rohs Compliant: Yes |Corcom Te Connectivity 9-1609967-5

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC