TE Connectivity / Corcom 80KEHD10AFPD

Power Line Filter 3-Phase Dual Stage 50Hz 80A 440V Terminal Block Flange Mount
$ 420.46
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 80KEHD10AFPD.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Supply Chain

Introduction Date2020-07-08
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 80KEHD10AFPD provided by its distributors.

Power Line Filter 3-Phase Dual Stage 50Hz 80A 440V Terminal Block Flange Mount
Filter, KEH 80A 2S SP DELTA 440 VAC | TE Connectivity 80KEHD10AFPD
Three Phase EMI Filter, 440V, 50/60HzHz
LINE FILTER 440VAC 80A CHASS MNT
3-Phase Filters, 80 A, Terminal Block Input, Terminal Block Output, DELTA (3 wire + ground), 440 VAC Continuous Operating Voltage (Max), Corcom KEH
Power Line Filter, 3 Phase, 80A, 440Vac; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:80A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Terminal Block; Product Range:Keh Series Rohs Compliant: Yes |Corcom Te Connectivity 80KEHD10AFPD

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC