TE Connectivity / Corcom 7KEMS10BBSD

Power Line Filter 3-Phase Single Stage 50Hz 7A 520V Terminal Block Flange Mount
$ 96.717
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 7KEMS10BBSD.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-84.67%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 7KEMS10BBSD provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 7A 520V Terminal Block Flange Mount
Filter, KEM 7A 1S HIGH PER SP BS DELTA 520 VAC | TE Connectivity 7KEMS10BBSD
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 7A, 520VAC;
LINE FILTER 520VAC 7A CHASS MNT
Power Line Filter, 3 Phase, 7A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:7A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Terminal Block; Product Range:Kem-Bs Series Rohs Compliant: Yes |Corcom Te Connectivity 7KEMS10BBSD
KEM 7A 1S HIGH PER SP BS DELTA 520VAC 3-Phase Filter Current Rating: 7 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 520 VAC 3-Phase Filter | 7 A Terminal Block DELTA (3 wire + ground) | Part Number: 7KEMS10BBSD | Internal Number: 5-1609967-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC