TE Connectivity / Corcom 7KEMS10ABSD

Power Line Filter, 7A, 440VAC, 3 Phase, Flanged, Kem-BS Series | TE Connectivity 7KEMS10ABSD
$ 79.45
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 7KEMS10ABSD.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 7KEMS10ABSD provided by its distributors.

Power Line Filter, 7A, 440VAC, 3 Phase, Flanged, Kem-BS Series | TE Connectivity 7KEMS10ABSD
Power Line Filter 3-Phase Single Stage 50Hz 7A 440V Terminal Block Flange Mount
Three Phase EMI Filter, 440V, 50/60HzHz
KEM 7A 1S HIGH PER SP BS DELTA 440VAC
LINE FILTER 440VAC 7A CHASS MNT
KEM 7A 1S HIGH PER SP BS DELTA 440VAC 3-Phase Filter Current Rating: 7 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 440 VAC 3-Phase Filter | 7 A Terminal Block DELTA (3 wire + ground) | Part Number: 7KEMS10ABSD | Internal Number: 2-1609967-7 | TE Connectivity
Power Line Filter, 3 Phase, 7A, 440Vac; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:7A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Terminal Block; Product Range:Kem-Bs Series Rohs Compliant: Yes |Corcom Te Connectivity 7KEMS10ABSD

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC