TE Connectivity / Corcom 75KEVD10ABSW

Power Line Filter 3-Phase Dual Stage 50Hz 75A 440V Terminal Block Flange Mount
$ 398.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 75KEVD10ABSW.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 75KEVD10ABSW provided by its distributors.

Power Line Filter 3-Phase Dual Stage 50Hz 75A 440V Terminal Block Flange Mount
Filter, KEV 75A 2S SP WYE BS 440 VAC | TE Connectivity 75KEVD10ABSW
Three Phase EMI Filter, 440V, 50/60HzHz
LINE FILTER 440VAC 75A CHASS MNT
LINE FILTER 440VAC 75A CHASSIS
KEV 75A 2S SP WYE BS 440VAC Current Rating: 75 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 440 VAC 3-Phase Filter | 75 A Terminal Block WYE (4 wire + ground) | Part Number: 75KEVD10ABSW | Internal Number: 2-1609998-5 | TE Connectivity
Power Line Filter, 3 Phase, 75A, 440Vac; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:75A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Terminal Block; Product Range:Kev-Bs Series Rohs Compliant: Yes |Corcom Te Connectivity 75KEVD10ABSW

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC