TE Connectivity / Corcom 6KESS1BFPW

Power Line Filter 3-Phase Single Stage 50Hz 6A 520V Faston Flange Mount
$ 73.68
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6KESS1BFPW.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-21.19%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 6KESS1BFPW provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 6A 520V Faston Flange Mount
Avnet Japan
Filter, KES 6A 1S SPADE WYE 520VAC 50HZ | TE Connectivity 6KESS1BFPW
Three Phase EMI Filter, 520V, 50/60HzHz
TE Connectivity 6KESS1BFPW EMI 滤波器
POWER LINE FILTER, 3-PH, 6A, 520VAC;
Power Line Filter, 3 Phase, 6A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:6A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Quick Connect; Product Range:Kes Series Rohs Compliant: Yes |Corcom Te Connectivity 6KESS1BFPW
KES 6A 1S SPADE WYE 520VAC 3-Phase Filter Current Rating: 6 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Wiring Configuration: WYE (4 wire + ground) Continuous Operating Voltage (Max): 520 VAC 3-Phase Filter | 6 A .250" FASTON WYE (4 wire + ground) | Part Number: 6KESS1BFPW | Internal Number: 4-1609966-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6KESS1BFPW.