TE Connectivity / Corcom 6KEBS1AFPD

Power Line Filter, 6A, 440VAC, 3 Phase, Flanged, Keb Series | TE Connectivity 6KEBS1AFPD
$ 58.95
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6KEBS1AFPD.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.18%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 6KEBS1AFPD provided by its distributors.

Power Line Filter, 6A, 440VAC, 3 Phase, Flanged, Keb Series | TE Connectivity 6KEBS1AFPD
Power Line Filter 3-Phase Single Stage 50Hz 6A 440V Faston Flange Mount
Power Line Filters KEB 6A 1S SPADEDELTA 440VAC
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3 PHASE, 6A, 440VAC
KEB 6A 1S SPADE DELTA 440VAC 3-Phase Filter Current Rating: 6 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 440 VAC 3-Phase Filter | 6 A .250" FASTON DELTA (3 wire + ground) | Part Number: 6KEBS1AFPD | Internal Number: 1-1609965-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6KEBS1AFPD.