TE Connectivity / Corcom 6ESK3

Power Line Filters 6A 1/4-1/4 Faston Flange Mount |Amp Te Connectivity 6609035-6
$ 39.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6ESK3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

JRH Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-25.62%

CAD Models

Download TE Connectivity / Corcom 6ESK3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 6ESK3 provided by its distributors.

Power Line Filters 6A 1/4-1/4 Faston Flange Mount |Amp Te Connectivity 6609035-6
Cross Referenced to TE CNTY CORCOM - Part COR6ESK3
Filter, 6ESK3=F7227 S0 | TE Connectivity 6ESK3
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 6A CHASS MNT
6ESK3=F7227 S0 Current Rating: 6 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC
POWER LINE FILTER, 1PHASE, 6A, LEADED; Current Rating:6A; Voltage Rating:250VAC; Filter Type:1 Phase; Filter Terminals:Wire Leaded; Inductance Min:8.73mH; Capacitance:0.54µF; Leakage Current Max:360µA; Product Range:SK S

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609035-6
  • 6609035-6 .