TE Connectivity / Corcom 6EHQ8

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port
$ 79.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6EHQ8.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

Electro Sonic

Master Electronics

TE Connectivity

State Electronics

CAD Models

Download TE Connectivity / Corcom 6EHQ8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 6EHQ8 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port
Special Order: 6EHQ8=F7677 S0 Current Rating: 6 A Input Termination Type: IEC Output Termination Type: Wire Lead Leakage Current (Max) (120VAC
RFI POWER LINE FILTER, 6A, 5UA; Capacitance:1.97µF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:6A; Filter Terminals:Wire Leaded; Inductance Min:48.8mH; Leakage Current Max:5µA; Product Range:CORCOM HQ Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609054-7