TE Connectivity / Corcom 60VS6

Power Line Filter EMI 50Hz/60Hz 60A 250VAC Threaded Stud Flange Mount
$ 103.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 60VS6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / Corcom 60VS6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 60VS6 provided by its distributors.

Power Line Filter EMI 50Hz/60Hz 60A 250VAC Threaded Stud Flange Mount
FILTER GENERAL PURPOSE MULTI-STAGE RFI LINE 1 PH OP-V 250VAC CURR 60A FLANGE MNT
Single Phase Filters, 60 A, Flanged, Stud Input, Stud Output, Corcom S
S Series 60 A 250 VAC Flange Power Line Filter
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
1609042-6, TE CONNECTIVITY/AMP BRAND
FILTERS POWER LINE FILTER MODULES
LINE FILTER 120V/250VAC 60A CHAS
60VS6=F8249 Current Rating: 60 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC, 60Hz): .75 mA Leakage Current (Max) (250VAC, 50Hz): 1.25 mA Single Phase Filters & Corcom S Series | 60 A Stud .75 mA | Part Number: 1609042-6 | Internal Number: 1609042-6 | Alias Number: 60VS6 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1609042-6