TE Connectivity / Corcom 60KESS6BFPW

Power Line Filter 3-Phase Single Stage 50Hz 60A 520V Threaded Bolt Flange Mount
$ 234.17
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 60KESS6BFPW.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / Corcom 60KESS6BFPW provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 60A 520V Threaded Bolt Flange Mount
Filter, KES 60A 1S NUT WYE 520VAC 50HZ | TE Connectivity 60KESS6BFPW
Three Phase EMI Filter, 520V, 50/60HzHz
LINE FILTER 520VAC 60A CHASS MNT
3-Phase Filters, 60 A, Threaded Bolt Input, Threaded Bolt Output, WYE (4 wire + ground), 520 VAC Continuous Operating Voltage (Max), Corcom KES
Power Line Filter, 3 Phase, 60A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:60A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 60KESS6BFPW

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC