TE Connectivity / Corcom 600APS12P

Power Line Filter 50Hz to 60Hz 600A 690VAC Quick Connect Flange Mount
$ 979.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 600APS12P.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 600APS12P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 600APS12P provided by its distributors.

Power Line Filter 50Hz to 60Hz 600A 690VAC Quick Connect Flange Mount
CORCOM POWER LINE FILTER 690V STND PERF PLATED COPPER BUS BAR
5-1609114-1 600APS12PF8416 HC 3-PHASE PWR LINE FLTR
TE CONNECTIVITY / CORCOM 600APS12P Power Line Filter, Chassis, 3.1 F, 690 VAC, 600 A, 3 Phase, Quick Connect, 44.5 H
Three Phase EMI Filter, 690V, 50-60HzHz
PWR LINE FILTER EMI 600A 690VAC FLANGE-MNT
Power Line Filters 600APS12P=F8416
LINE FILTER 690VAC 600A CHASSIS
LINE FLTR 690VAC 600A CHASS MNT
600APS12P=F8416 3-Phase Filter Current Rating: 600 A Input Termination Type: Bus Bar Output Termination Type: Bus Bar Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 690 VAC 3 Phase Power Line Filters & Corcom Aps Series | 600 A Bus Bar DELTA (3 wire + ground) | Part Number: 5-1609114-1 | Internal Number: 5-1609114-1 | Alias Number: 600APS12P | TE Connectivity
POWER LINE FILTER, 600A, 0.01A, 690VAC; Current Rating:600A; Voltage Rating:690VAC; Filter Type:3 Phase; Filter Terminals:Quick Connect; Inductance Min:44.5µH; Capacitance:3.1µF; Leakage Current Max:10mA; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1609114-1