TE Connectivity / Corcom 6-1609969-2

3 Phase Emi Filter, 520 V AC, Din Mount, High Attenuation, Rohs Ready
$ 211.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6-1609969-2.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+100%

CAD Models

Download TE Connectivity / Corcom 6-1609969-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-05-11
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 6-1609969-2 provided by its distributors.

3 PHASE EMI FILTER, 520 V AC, DIN MOUNT, HIGH ATTENUATION, ROHS READY
Power Line Filter 50Hz/60Hz 30A 520VAC Terminal Block DIN Rail
Power Line Filters KEH 30A 2S SP DELTA BS 520 VAC
6-1609969-2, TE CONNECTIVITY/AMP BRAND
POWER LINE FILTER, 3-PH, 30A, 520VAC;
LINE FILTER 520VAC 30A CHASS MNT
Power Line Filter, 3-Ph, 30A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:30A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Corcom Te Connectivity 6-1609969-2

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC