TE Connectivity / Corcom 5VK7

Power Entry Module General Purpose RFI 50Hz/60Hz 5A 250VAC QuickConnect Flange Mount
$ 17.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 5VK7.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

JRH Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-13.50%

CAD Models

Download TE Connectivity / Corcom 5VK7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 5VK7 provided by its distributors.

Power Entry Module General Purpose RFI 50Hz/60Hz 5A 250VAC QuickConnect Flange Mount
Power Line Filters 5A Iec 1/4 Faston Bulkhead Mnt |Amp Te Connectivity 1-6609028-1
Cross Referenced to TE CNTY CORCOM - Part COR5VK7
Power Line Single Phase Standard Perform
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
5VK7=F7141 S0 Current Rating: 5 A Input Termination Type: IEC Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
LINE FILTER 250VAC 5A CHASS MNT
IEC FILTER, 1PHASE, 5A, QC; Capacitance:0.203µF; Voltage Rating:250VAC; Filter Type:1 Phase; Current Rating:5A; Filter Terminals:Quick Connect; Inductance Min:516µH; Leakage Current Max:700µA; Product Range:K Series; SVH

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609028-1
  • 1-6609028-1 .