TE Connectivity 5VK3

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
$ 17.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5VK3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet1 page8 years ago

Electro Sonic

IHS

Master Electronics

Sager Electronics

Supply Chain

Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 5VK3 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Single Phase Filters, 5 A, Flanged, Wire Lead Input, Wire Lead Output, Corcom K
Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage Wire Leads
FILTER, RFI, 5 A, 2250 VDC (LINE-TO-GROUND), 1450 VDC (LINE-TO-LINE),
Cross Referenced to TE CNTY CORCOM - Part COR5VK3
L-845/722 Hex Wrench Installation Tool
ER - Filter, RFI; 5 A; 2250 VD
RS APAC
LINE FILTER 250VAC 5A CHASS MNT
5VK3=F7140 S0 Current Rating: 5 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom K Series | 5 A Wire Lead .4 mA | Part Number: 5VK3 | Internal Number: 1-6609028-0 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609028-0
  • 5VK3.