TE Connectivity / Corcom 5FBL3

Single Phase EMC/EMI Line Filter 5 A 277V 277V 50/60Hz Single Stage Wire Leads
$ 21.696
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 5FBL3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 5FBL3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 5FBL3 provided by its distributors.

Single Phase EMC/EMI Line Filter 5 A 277V 277V 50/60Hz Single Stage Wire Leads
Power Line Filter Single Phase 50Hz/60Hz 5A 300VDC Wire Lead Flange Mount
SINGLE PHASE FILTER, MOUNTING HOLES, WIRE INPUT AND OUTPUT, 5A RATING
Cross Referenced to TE CNTY CORCOM - Part COR5FBL3
Single Phase EMI Filter, 300V, 50HzHz
5FBL3=F8542 SINGLE PHASE POWER LINE FILTER
6-1609091-6, TE CONNECTIVITY/AMP BRAND
LINE FILTER 277VAC/VDC 5A CHASS
Emi Filter, 5A, 300Vac, Wire Leaded; Filter Applications:General Purpose; Voltage Rating:300Vac; Current Rating:5A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Wire Leaded; Product Range:Fbl Series Rohs Compliant: Yes |Corcom Te Connectivity 6-1609091-6
5FBL3=F8542 Current Rating: 5 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .12 mA Leakage Current (Max) (250VAC, 50Hz): .21 mA Single Phase Filters & Corcom Fb Series | 5 A Wire Lead .12 mA | Part Number: 6-1609091-6 | Internal Number: 6-1609091-6 | Alias Number: 5FBL3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1609091-6