TE Connectivity / Corcom 5EB3

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
$ 15.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 5EB3.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

TE Connectivity

Electro Sonic

Master Electronics

State Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 5EB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 5EB3 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Cross Referenced to TE CNTY CORCOM - Part COR5EB3
Filter, 5EB3=F7105 S0 | TE Connectivity 5EB3
Single Phase EMI Filter, 250V, 50/60HzHz
6609020-8, TE Connectivity / AMP Brand
Power Line Filters EMI/RFI Filters and
LINE FILTER 250VAC 5A CHASS MNT
5EB3=F7105 S0 Current Rating: 5 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC
FILTER, 5A, 1 PHASE; Current Rating:5A; Voltage Rating AC:250V; Leakage Current:0.7mA; SVHC:No SVHC; External Depth:19.8mm; External Length / Height:33.5mm; External Width:64.3mm; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; No. of Phases:1

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609020-8