TE Connectivity / Corcom 42KEPS10BBSW

Power Line Filter 3-Phase Single Stage 50Hz 42A 520V Terminal Block Flange Mount
$ 257.952
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 42KEPS10BBSW.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / Corcom 42KEPS10BBSW provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 42A 520V Terminal Block Flange Mount
Filter, KEP 42A 1S HIGH PLUS SP BS WYE 520 VAC | TE Connectivity 42KEPS10BBSW
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 42A, 520VAC;
LINE FILTER 520VAC 42A CHASS MNT
KEP 42A 1S HIGH PLUS SP BS WYE 520VAC Current Rating: 42 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 520 VAC 42 A Terminal Block WYE (4 wire + ground) | TE Connectivity
Power Line Filter, 3 Phase, 42A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:42A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Terminal Block; Product Range:Kep-Bs Series Rohs Compliant: Yes |Corcom Te Connectivity 42KEPS10BBSW

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC