TE Connectivity / Corcom 3VSK3

Power Line Filters 3A 1/4-1/4 Faston Flange Mount |Amp Te Connectivity 6609036-2
$ 30.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3VSK3.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

JRH Electronics

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 3VSK3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3VSK3 provided by its distributors.

Power Line Filters 3A 1/4-1/4 Faston Flange Mount |Amp Te Connectivity 6609036-2
FILTER GENERAL PURPOSE RFI LINE 1 PH OP-V 250VAC 3A FLANGE MNT CORCOM/SK SERIES
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Cross Referenced to TE CNTY CORCOM - Part COR3VSK3
Power Line Single Phase Enhanced Perform
Single Phase EMI Filter, 250V, 50/60HzHz
250V 3A 7.06mH 65mm*52.6mm*52.6mm
3AMP Small RFI Power Line Filter
RS APAC
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 3A CHASS MNT
3VSK3=F7235 S0 Current Rating: 3 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609036-2