TE Connectivity / Corcom 3KEBS1BFPD

Power Line Filter 3-Phase Single Stage 50Hz 3A 520V Faston Flange Mount
$ 36.59
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3KEBS1BFPD.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-07-06
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3KEBS1BFPD provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 3A 520V Faston Flange Mount
Filter, KEB 3A 1S SPADE DELTA 520VAC 50HZ | TE Connectivity 3KEBS1BFPD
Three Phase EMI Filter, 520V, 50/60HzHz
LINE FILTER 520VAC 3A CHASS MNT
KEB 3A 1S SPADE DELTA 520VAC 3-Phase Filter Current Rating: 3 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 520 VAC 3-Phase Filter | 3 A .250" FASTON DELTA (3 wire + ground) | Part Number: 3KEBS1BFPD | Internal Number: 4-1609965-1 | TE Connectivity
Power Line Filter, 3 Phase, 3A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:3A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Quick Connect; Product Range:Keb Series Rohs Compliant: Yes |Corcom Te Connectivity 3KEBS1BFPD

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC