TE Connectivity / Corcom 3HPSND1-NG

Connector Power Entry Filtered Receptacle 3 Position 250Vac 3A Straight 1 Port
$ 37.102
Production

Inventory History

3 month trend:
-3.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3HPSND1-NG provided by its distributors.

Connector Power Entry Filtered Receptacle 3 Position 250Vac 3A Straight 1 Port
FILTERED IEC MODULE, C14, 3A, QC ROHS COMPLIANT: YES
FILTRD PE MODUL3ASNAP-INQC 2 FUSECL2 MOOP
PWR ENT RCPT IEC320-C18 PANEL QC
3HPSND1-NG=F8524 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: DPST Filter Shield Type: Complete Shield Device Safety Features: Locking Socket & Shrouded Output Power Entry Module DPST Complete Shield | Hp | Part Number: 3HPSND1-NG | Internal Number: 5-1609158-8 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC