TE Connectivity / Corcom 3HPSGD1

Connector Power Entry Filtered Receptacle 3 Position 250Vac 3A Straight 1 Port
$ 37.213
Production

Inventory History

3 month trend:
+13.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3HPSGD1 provided by its distributors.

Connector Power Entry Filtered Receptacle 3 Position 250Vac 3A Straight 1 Port
FILTRD PE MODUL3ASNAP-INQC SWT GUARD2 FUSECL1 MOOPGP
FILTERED IEC MODULE, C14, 3A, QC ROHS COMPLIANT: YES
PWR ENT RCPT IEC320-C14 PANEL QC
3HPSGD1=F8476 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: DPST Filter Shield Type: Complete Shield Device Safety Features: Locking Socket & Shrouded Output & Switch Guard Power Entry Module DPST Complete Shield | Hp | Part Number: 3HPSGD1 | Internal Number: 1-1609158-0 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC