TE Connectivity / Corcom 3ET1

Single Phase Filters, 3 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom T
$ 43.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3ET1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

JRH Electronics

Electro Sonic

State Electronics

Inventory History

3 month trend:
-31.93%

CAD Models

Download TE Connectivity / Corcom 3ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3ET1 provided by its distributors.

Single Phase Filters, 3 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom T
Power Line Filter RFI 50Hz/60Hz 3A 250VAC QuickConnect Flange Mount
FILTER 3 A 250 VAC 50/60 HZ UL RECOGNIZED CSA CERTIFIED VDE APPROVED
Power Line Filters 3A 1/4 -1/4 FASTON FLANGE MOUNT
Cross Referenced to TE CNTY CORCOM - Part COR3ET1
Power Line Single Phase Enhanced Perform
Single Phase EMI Filter, 250V, 50/60HzHz
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
ER - Filter; 3 A; 250 VAC; 50/
RS APAC
LINE FILTER 250VAC 3A CHASS MNT
3ET1 M0=F7002 Current Rating: 3 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609046-1
  • 6609046-1.