TE Connectivity / Corcom 3EQ8

Filter, 3 A, 250 VAC, 50/60 Hz, Ul Recognized, Csa Certified, Vde Approved,
$ 46.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3EQ8.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Electro Sonic

Master Electronics

State Electronics

Sager Electronics

Inventory History

3 month trend:
+122%

CAD Models

Download TE Connectivity / Corcom 3EQ8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3EQ8 provided by its distributors.

FILTER, 3 A, 250 VAC, 50/60 HZ, UL RECOGNIZED, CSA CERTIFIED, VDE APPROVED,
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
General Purpose Filters 3A IEC - WIRE LEAD BULKHEAD MNT
Q Series 3 A 250 VAC Flanged Power Line Filter
Cross Referenced to TE CNTY CORCOM - Part COR3EQ8
Single Phase EMI Filter, 250V, 50/60HzHz
250V 3A 1.08¦ÌF 78mm*57.2mm*45.2mm
EMI/RFI Filters and Accessories
6609048-3, TE CONNECTIVITY/AMP BRAND
ER - Filter; 3 A; 250 VAC; 50/
RS APAC
3EQ8=F7260 S0 Current Rating: 3 A Input Termination Type: IEC Output Termination Type: Wire Lead Leakage Current (Max) (120VAC
LINE FILTER 250VAC 3A CHASS MNT
RFI POWER LINE FILTER, 3A, 380UA; Capacitance:1.08µF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:3A; Filter Terminals:Wire Leaded; Inductance Min:32.2mH; Leakage Current Max:380µA; Product Range:VQ, EQ Style RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609048-3