TE Connectivity / Corcom 3EJT1F

Power Entry Module EMI 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount Automotive
$ 17.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3EJT1F.

IHS

Datasheet4 pages1 year ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-15.00%

CAD Models

Download TE Connectivity / Corcom 3EJT1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3EJT1F provided by its distributors.

Power Entry Module EMI 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount Automotive
TE CONNECTIVITY / CORCOM 3EJT1F IEC Filter, 250 VAC, 3 A, EMI, RFI, Quick Connect
3EJT1F=F8134A Filter Type: Power Line Product Orientation: Vertical Leakage Current (Max) (120VAC
Mains Power Connector, 115/230VAC
POWER LINE FILTER, 3A, 430UA, 250VAC
EJT Series IEC inlet Filter Extended flange .250 spade term 3 Current rating | TE Connectivity 3EJT1F
4-1609157-0 3EJT1FF8134A EMI INLET FILTER QC TERM
Multi-Function Inlet Filters, Power Line, Vertical, 3 A, Extended Flange, IEC Input, .250 FASTON Output, 250 VAC, Filtered, Corcom EJT
4-1609157-0, TE CONNECTIVITY/AMP BRAND
PWR ENT RCPT IEC320-C14 PANEL QC
MODULES 3A EXTENDED FLANGE .250
POWER INLET FILTER, 3A, 430UA, 250VAC; Capacitance:-; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:3A; Filter Terminals:Quick Connect; Inductance Min:-; Leakage Current Max:430µA; Product Range:EJT Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1609157-0