TE Connectivity / Corcom 3EHQ8M

Power Entry Module RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
$ 49.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3EHQ8M.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 3EHQ8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3EHQ8M provided by its distributors.

Power Entry Module RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Power Line Filters 3A WIRE LEADS/METRIC RHT ANG FLNG MNT
Cross Referenced to TE CNTY CORCOM - Part COR3EHQ8M
Filter, 3EHQ8M=F7674 S0 | TE Connectivity 3EHQ8M
Power Line Single Phase Enhanced Perform
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
Special Order: 3EHQ8M=F7674 S0 Current Rating: 3 A Input Termination Type: IEC Output Termination Type: Wire Lead Leakage Current (Max) (120VAC
IEC FILTER, 1PHASE, 3A, WIRE LEADED; Capacitance: 0.94µF; Voltage Rating: 250VAC; Filter Type: 1 Phase; Current Rating: 3A; Filter Terminals: Wire Leaded; Inductance Min: 32.18mH; Leakage Current Max: 5µA; Product Range: HQ Seri

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609054-4
  • 6609054-4 .