TE Connectivity / Corcom 3EEJ8

Power Entry Module EMI 50Hz/60Hz 3A 250VAC Wire Lead Panel Mount
$ 9.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3EEJ8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

State Electronics

Mouser

Inventory History

3 month trend:
+128%

CAD Models

Download TE Connectivity / Corcom 3EEJ8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3EEJ8 provided by its distributors.

Power Entry Module EMI 50Hz/60Hz 3A 250VAC Wire Lead Panel Mount
Filter, 3EEJ8=F8011 | TE Connectivity 3EEJ8
3-6609006-3, TE Connectivity / AMP Brand
PWR ENT RCPT IEC320-C14 PNL WIRE
POWER INLET FILTER, EMI, 3A, 250VAC; Capacitance:0.1015µF; Voltage Rating:250VAC; Filter Type:EMI; Current Rating:3A; Filter Terminals:Wire Leaded; Inductance Min:1.45mH; Leakage Current Max:220µA; Product Range:EEJ Style RoHS Compliant: Yes
3EEJ8=F8011 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 220 µA Leakage Current (Max) (250VAC, 50Hz): 380 µA Current Rating: 3 A Power Line Right Angle 220 µA 380 µA | Multi-Function Inlet Filter | Part Number: 3EEJ8 | Internal Number: 3-6609006-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609006-3