TE Connectivity / Corcom 36KEPS10BFPW

Power Line Filter, 36A, 520VAC, 3 Phase, Flanged, Kep Series | TE Connectivity 36KEPS10BFPW
$ 334.18
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 36KEPS10BFPW.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.05%

Supply Chain

Introduction Date2020-07-08
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 36KEPS10BFPW provided by its distributors.

Power Line Filter, 36A, 520VAC, 3 Phase, Flanged, Kep Series | TE Connectivity 36KEPS10BFPW
Power Line Filter 3-Phase Single Stage 50Hz 36A 520V Terminal Block Flange Mount
3-Phase Filter, Terminal Block Input, Terminal Block Output
Power Line Filters KEP 36A 1S HIGH PLUS SP WYE
Three Phase EMI Filter, 520V, 50/60HzHz
KEP 36A 1S HIGH PLUS SP WYE 520VAC Current Rating: 36 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 520 VAC 3-Phase Filter | 36 A Terminal Block WYE (4 wire + ground) | Part Number: 36KEPS10BFPW | Internal Number: 4-1609968-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC