TE Connectivity / Corcom 36FC10

Single Phase Filters, 36 A, Flanged, Terminal Block Input, Terminal Block Output, Corcom FC
$ 170.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 36FC10.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / Corcom 36FC10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 36FC10 provided by its distributors.

Single Phase Filters, 36 A, Flanged, Terminal Block Input, Terminal Block Output, Corcom FC
Power Line Filters 36A Phenx-Phoenx Trm Flange |Amp Te Connectivity 6609069-5
FC Series 36 A 250 VAC Flange Power Line Filter
Cross Referenced to TE CNTY CORCOM - Part COR36FC10
FILTER RFI GENERAL PURPOSE POWER LINE 1 PHASE 36A 250 VAC
Power Line Single Phase Enhanced Perform
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
SINGLE PHASE EMC-EMI LINE FILTER 3;
LINE FILTER 250VAC 36A CHASS MNT
36FC10 D0=F7752 Current Rating: 36 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609069-5