TE Connectivity / Corcom 250KEVD6BFPW

Power Line Filter 3-Phase Dual Stage 50Hz 250A 520V Terminal Block Flange Mount
$ 1,439.567
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 250KEVD6BFPW.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-09-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 250KEVD6BFPW provided by its distributors.

Power Line Filter 3-Phase Dual Stage 50Hz 250A 520V Terminal Block Flange Mount
3-Phase Filters, 250 A, Threaded Bolt Input, Threaded Bolt Output
KEV 250A 2S NUT WYE 520VAC Current Rating: 250 A Input Termination Type: Threaded Bolt Output Termination Type: Threaded Bolt Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 520 VAC 3-Phase Filter | 250 A Threaded Bolt WYE (4 wire + ground) | Part Number: 250KEVD6BFPW | Internal Number: 4-1609998-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC