TE Connectivity / Corcom 250KEVD10BFPW

Power Line Filter 3-Phase Dual Stage 50Hz 250A 520V Terminal Block Flange Mount
$ 876.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 250KEVD10BFPW.

IHS

Technical Drawing2 pages5 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 250KEVD10BFPW provided by its distributors.

Power Line Filter 3-Phase Dual Stage 50Hz 250A 520V Terminal Block Flange Mount
Three Phase EMI Filter, 520V, 50/60HzHz
FILTER, KEV 250A 2S SP WYE 520 VAC
LINE FLTR 520VAC 250A CHASS MNT
Power Line Filter, 3 Phase, 250A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:250A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Terminal Block; Product Range:Kev Series Rohs Compliant: Yes |Corcom Te Connectivity 250KEVD10BFPW

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC